Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.130 |
5+ | €25.490 |
10+ | €21.120 |
50+ | €18.940 |
100+ | €17.480 |
Product Information
Product Overview
The DCV010505P-U is a miniature isolated unregulated DC-DC Converter requiring a minimum of external components and including on-chip device protection, the DCV01 series provides extra features such as output disable and synchronization of switching frequencies. The use of a highly integrated package design results in highly reliable product with a power density of 40W/in³ (2.4W/cm³). This combination of features, high isolation and small size makes the DCV01 suitable for a wide range of applications.
- Device-to-device synchronization
- Thermal protection
- Short-circuit protected
- Up to 85% efficiency
- EN55022 Class B EMC performance
Applications
Automation & Process Control, Sensing & Instrumentation, Test & Measurement
Technical Specifications
Industrial
4.5V
-
1 Output
5V
200mA
-
400kHz
85°C
1.5kV
Fixed
5.33mm
4.5V
DCV01 Series
No SVHC (27-Jun-2018)
Module
5.5V
1W
SOP
14Pins
200mA
5V
-
Unregulated
5V
7.11mm
19.69mm
5.5V
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate