Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.170 |
5+ | €19.420 |
10+ | €19.100 |
50+ | €18.130 |
100+ | €17.840 |
250+ | €17.550 |
Product Information
Product Overview
The DCP022415DU is a 2-output 2W board-mount isolated Unregulated DC to DC Converter requiring a minimum of external components and including on-chip device protection. The DCP02 series 2W DC/DC converter provides extra features such as output disable and synchronization of switching frequencies. Combination of features and small sizes makes the DCP02 suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- 1kV Isolation
- Device-to-device synchronization
- EN55022 class B EMC performance
Applications
Power Management, Industrial, Test & Measurement
Warnings
It has operational isolation and is intended for signal isolation only.
Technical Specifications
ITE
1:1
2 Output
16mA
16mA
1kV
Fixed
2.65mm
21.6V
DCP02 Series
DIP
2W
15V
-15V
Unregulated
24V
10.65mm
18.1mm
26.4V
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate