Product Information
Alternatives for DAC8532IDGK .
1 Product Found
Product Overview
The DAC8532IDGK is a 2-channel 16-bit Digital-to-analog Converter (DAC) offering low power operation and a flexible serial host interface. Each on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the supply range of 2.7 to 5.5V. The device supports a standard 3-wire serial interface capable of operating with input data clock frequencies up to 30MHz for 5VDD. The DAC8532 requires an external reference voltage to set the output range of each DAC channel. The device incorporates a power-on reset circuit which ensures that the DAC outputs power up at zero-scale and remain there until a valid write takes place. The DAC8532 provides a flexible power-down feature, accessible over the serial interface that reduces the current consumption of the device to 200nA at 5V. The low-power consumption of the device in normal operation makes it ideally suited to portable battery-operated equipment and other low-power applications.
- Power-on reset to zero-scale
- Settling time - 10µs to ±0.003%FSR
- Ultralow AC crosstalk -100dB typical
- Low-power serial interface with Schmitt-triggered inputs
- On-chip output buffer amplifier with rail-to-rail operation
- Double-buffered input architecture
- Simultaneous or sequential output update and power down
- Green product and no Sb/Br
Applications
Automation & Process Control, Portable Devices, Motor Drive & Control, Computers & Computer Peripherals
Technical Specifications
16bit
Serial
SOP
Serial
105°C
-
No SVHC (17-Dec-2015)
93kSPS
2.7V to 5.5V
8Pins
-40°C
-
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate