Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.200 |
Product Information
Product Overview
The DAC7734EB is a 16-bit quad voltage output Digital-to-analog Converter (DAC) with ensured monotonic performance over the specified temperature range. It accepts 24-bit serial input data, has double-buffered DAC input logic and provides a serial data output for daisy-chaining multiple DAC. Programmable asynchronous reset clears all registers to a mid-scale code of 8000h or to a zero-scale of 0000h. The DAC7734 can operate from a single 15V supply or from 15V and -15V and 5V supplies. Low power and small size per DAC make the DAC7734 ideal for automatic test equipment, DAC-per-pin programmers, data acquisition systems and closed-loop servo-control.
- Low power - 200mW maximum
- Settling time - 10µs to 0.03% FSR
- Double-buffered data inputs
- Green product and no Sb/Br
Applications
Automation & Process Control, Motor Drive & Control, Sensing & Instrumentation
Technical Specifications
16bit
SPI
SSOP
Serial
85°C
-
No SVHC (27-Jun-2018)
-
± 14.25V to ± 15.75V
48Pins
-40°C
-
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate