Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD88584Q5DCT
Order Code3125084
Product RangeNexFET Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
250+ | €2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
€542.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD88584Q5DCT
Order Code3125084
Product RangeNexFET Series
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel680µohm
Drain Source On State Resistance P Channel680µohm
Transistor Case StyleVSON
No. of Pins22Pins
Power Dissipation N Channel12W
Power Dissipation P Channel12W
Operating Temperature Max150°C
Product RangeNexFET Series
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
680µohm
No. of Pins
22Pins
Power Dissipation P Channel
12W
Product Range
NexFET Series
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
680µohm
Transistor Case Style
VSON
Power Dissipation N Channel
12W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715
Product traceability