Print Page
Image is for illustrative purposes only. Please refer to product description.
1,153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.050 |
10+ | €0.755 |
100+ | €0.594 |
500+ | €0.525 |
1000+ | €0.484 |
5000+ | €0.456 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD87333Q3D
Order Code3009687
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel15A
Continuous Drain Current Id P Channel15A
Drain Source On State Resistance N Channel0.0119ohm
Drain Source On State Resistance P Channel0.0119ohm
Transistor Case StyleSON
No. of Pins8Pins
Power Dissipation N Channel6W
Power Dissipation P Channel6W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
15A
Drain Source On State Resistance P Channel
0.0119ohm
No. of Pins
8Pins
Power Dissipation P Channel
6W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
15A
Drain Source On State Resistance N Channel
0.0119ohm
Transistor Case Style
SON
Power Dissipation N Channel
6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability