Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.650 |
10+ | €1.320 |
100+ | €1.090 |
500+ | €0.988 |
1000+ | €0.931 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD86330Q3D
Order Code3009684
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel4.6ohm
Drain Source On State Resistance P Channel4.6ohm
Transistor Case StyleSON
No. of Pins8Pins
Power Dissipation N Channel6W
Power Dissipation P Channel6W
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The CSD86330Q3D is a Synchronous Buck NexFET™ Power Block optimized for synchronous buck applications offering high current, high efficiency and high frequency capability in a small 3.3x3.3mm outline. Optimized for 5V gate drive applications, this product offers a flexible solution capable of offering a high density power supply when paired with any 5Vgate drive from an external controller/driver.
- Half-bridge power block
- 90% System efficiency at 15A
- High frequency operation (up to 1.5MHz)
- High density
- Low switching losses
- Ultra low inductance package
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
4.6ohm
No. of Pins
8Pins
Power Dissipation P Channel
6W
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
4.6ohm
Transistor Case Style
SON
Power Dissipation N Channel
6W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability