Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD15380F3T
Order Code3125011RL
Product RangeFemtoFET
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€115.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD15380F3T
Order Code3125011RL
Product RangeFemtoFET
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id500mA
On Resistance Rds(on)0.99ohm
Drain Source On State Resistance0.99ohm
Transistor Case StyleLGA
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max1.1V
Power Dissipation500mW
Power Dissipation Pd500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeFemtoFET
Qualification-
Automotive Qualification Standard-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.99ohm
Transistor Case Style
LGA
Rds(on) Test Voltage
8V
Power Dissipation
500mW
No. of Pins
3Pins
Product Range
FemtoFET
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
500mA
Drain Source On State Resistance
0.99ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.1V
Power Dissipation Pd
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025