Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.978 |
10+ | €0.971 |
50+ | €0.963 |
100+ | €0.956 |
250+ | €0.948 |
500+ | €0.941 |
1000+ | €0.933 |
2500+ | €0.926 |
Price for:Each
Minimum: 1
Multiple: 1
€0.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT174E
Order Code3006352
Logic Family / Base Number74HCT174
Flip-Flop TypeD
Propagation Delay17ns
Frequency25MHz
Output Current4mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74174
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Product Overview
The CD74HCT174E is a hex high speed CMOS edge triggered D-type Flip-flop with reset. It possess low power and speeds comparable to low power Schottky TTL circuits. It contains six flip-flops with a common clock and common reset. Data on the D input having the specified setup and hold times is transferred to the Q output on the low to high transition of the CLOCK input. The MR\ input, when low, sets all outputs to a low state. Each output can drive ten low power Schottky TTL equivalent loads. The HCT174 is functional as well as, pin compatible to the LS174.
- Buffered positive edge triggered clock
- Asynchronous common reset
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS input compatibility
- 10 LSTTL load standard outputs
- 15 LSTTL load bus driver outputs
Technical Specifications
Logic Family / Base Number
74HCT174
Propagation Delay
17ns
Output Current
4mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Flip-Flop Type
D
Frequency
25MHz
Logic Case Style
DIP
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74174
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability