Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HCT151M .
Order Code1740163
Logic Family / Base Number74HCT151
Logic TypeMultiplexer
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Logic IC Family74HCT
Logic IC Base Number74151
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for CD74HCT151M .
2 Products Found
Technical Specifications
Logic Family / Base Number
74HCT151
No. of Channels
1Channels
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Base Number
74151
Operating Temperature Max
125°C
Product Range
-
Logic Type
Multiplexer
Line Configuration
8:1
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Logic IC Family
74HCT
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability