Print Page
Image is for illustrative purposes only. Please refer to product description.
666 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.970 |
| 10+ | €1.450 |
| 25+ | €1.430 |
| 50+ | €1.410 |
| 100+ | €1.390 |
| 250+ | €1.360 |
| 500+ | €1.340 |
| 1000+ | €1.320 |
Price for:Each
Minimum: 1
Multiple: 1
€1.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT273E
Order Code3119966
Logic Family / Base Number74ACT273
Flip-Flop TypeD
Propagation Delay13.5ns
Frequency85MHz
Output Current24mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74273
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74ACT273E is an octal D-type Flip-flop with reset. It utilizes advanced CMOS logic technology. Information at the D input is transferred to the Q output on the positive-going edge of the clock pulse. All eight flip-flops are controlled by a common clock (CP) and a common reset (MR\). Resetting is accomplished by a low voltage level independent of the clock.
- Buffered inputs
- SCR-Latchup-resistant CMOS process and circuit design
- Speed of bipolar F, AS and S, with significantly reduced power consumption
- Balanced propagation delays
- ±24mA Output drive current
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Family / Base Number
74ACT273
Propagation Delay
13.5ns
Output Current
24mA
IC Case / Package
DIP
Trigger Type
Positive Edge
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Flip-Flop Type
D
Frequency
85MHz
Logic Case Style
DIP
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
5.5V
Logic IC Base Number
74273
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002273