Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.370 |
10+ | €1.350 |
25+ | €1.340 |
50+ | €1.320 |
100+ | €1.300 |
250+ | €1.280 |
500+ | €1.270 |
1000+ | €1.250 |
Price for:Each
Minimum: 1
Multiple: 1
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74ACT245E
Order Code3119274
Logic Device TypeTransceiver, Non Inverting
Logic Family / Base Number74ACT245
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ACT
Logic IC Base Number74245
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Product Overview
The CD74ACT245E is an octal Bus Transceiver that utilizes Advanced CMOS Logic technology. It is non-inverting three-state bidirectional transceiver-buffers intended for two-way transmission from A bus to B bus or B bus to A. The logic level present on the direction input (DIR) determines the data direction. When the output enable input (OE\) is HIGH, the outputs are in the high-impedance state.
- Buffered inputs
- SCR-Latch-up-resistant CMOS process and circuit design
- Speed of bipolar FAST™/AS/S with significantly reduced power consumption
- Balanced propagation delays
- AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply
- Typical propagation delay - 4ns at VCC = 5V, TA = 25°C, CL = 50pF
- ±24mA Output drive current
- Fan-out to 15 FAST* Ics
- Drives 50Ω transmission lines
Applications
Industrial, Automation & Process Control
Technical Specifications
Logic Device Type
Transceiver, Non Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74245
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74ACT245
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74ACT
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability