Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74AC573M .
Order Code1103079
Logic Family / Base Number74AC573
Latch TypeTransparent
IC Output TypeTri State
Propagation Delay8.5ns
Output Current24mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins20Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
No. of Bits8bit
Logic IC Family74AC
Logic IC Base Number74573
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Alternatives for CD74AC573M .
1 Product Found
Product Overview
The CD74AC573M is an octal transparent Non-inverting Latch with 3-state outputs. It uses the RCA ADVANCED CMOS technology. The outputs are transparent to the inputs when the LE\ is high. When the LE\ goes low, the data is latched. The OE\ controls the 3-state outputs. When the OE\ is high, the outputs are in the high-impendence state. The latch operation is independent of the state of the output enable.
- Buffered inputs
- Balanced propagation delays
- Exceeds 2kV ESD protection - MIL-STD-883, method 3015
- SCR Latch-up resistant CMOS process and circuit design
- Speed of bipolar FAST/AS/D with significantly reduced power consumption
- balanced noise immunity at 30% of the supply
- ±24mA output drive current
- Drives 50Ω transmission lines
- Green product and no Sb/Br
Applications
Aerospace, Defence, Military
Technical Specifications
Logic Family / Base Number
74AC573
IC Output Type
Tri State
Output Current
24mA
Logic Case Style
SOIC
Supply Voltage Min
1.5V
No. of Bits
8bit
Logic IC Base Number
74573
Operating Temperature Max
125°C
Product Range
-
Latch Type
Transparent
Propagation Delay
8.5ns
IC Case / Package
SOIC
No. of Pins
20Pins
Supply Voltage Max
5.5V
Logic IC Family
74AC
Operating Temperature Min
-55°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789