CD4515BE

LOGIC, LATCH/LINE DECODR 4-16, 24DIP

Image is for illustrative purposes only. Please refer to product description.
TEXAS INSTRUMENTS CD4515BE
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4515BE
Order Code1739796
No Longer Manufactured

Product Information

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4515BE
Order Code1739796
Logic Family / Base Number0
Logic TypeLine Decoder
No. of Outputs16Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins24Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)

Technical Specifications

Logic Family / Base Number

0

No. of Outputs

16Outputs

Logic Case Style

DIP

Supply Voltage Min

3V

Logic IC Family

CD4000

Operating Temperature Min

-55°C

Qualification

-

MSL

-

Logic Type

Line Decoder

IC Case / Package

DIP

No. of Pins

24Pins

Supply Voltage Max

18V

Logic IC Base Number

0

Operating Temperature Max

125°C

Product Range

-

SVHC

No SVHC (17-Dec-2015)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.003333