Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.100 |
10+ | €1.070 |
50+ | €1.050 |
100+ | €1.020 |
250+ | €0.991 |
500+ | €0.964 |
1000+ | €0.937 |
2500+ | €0.910 |
Price for:Each
Minimum: 1
Multiple: 1
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4504BPW
Order Code3006769
No. of Inputs6Inputs
Output Current6.8mA
Propagation Delay140ns
No. of Pins16Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min5V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Product Overview
The CD4504BPW is a CMOS Hex Voltage Level Shifter for TTL-to-CMOS or CMOS-to-CMOS operation. It consists of six circuits which shift input signals from the VCC logic level to the VDD logic level. To shift TTL signals to CMOS logic levels, the SELECT input is at the VCC high logic state. When the SELECT input is a low logic state, each circuit translates signals from one CMOS level to another.
- Independence of power-supply sequence considerations
- Up and down level-shifting capability
- Shiftable input threshold for either CMOS or TTL compatibility
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
140ns
Logic Case Style
TSSOP
Supply Voltage Min
5V
Operating Temperature Min
-55°C
Logic Type
Voltage Level Translator
Product Range
-
Output Current
6.8mA
No. of Pins
16Pins
IC Case / Package
TSSOP
Supply Voltage Max
18V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for CD4504BPW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
Product traceability