Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4504BM .
Order Code1740091
No. of Inputs6Inputs
Output Current6.8mA
Propagation Delay140ns
No. of Pins16Pins
IC Case / PackageSOIC
Logic Case StyleSOIC
Supply Voltage Min5V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
Product Overview
The CD4504BM is a CMOS hex Voltage-level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation. This device consists of six circuits which shift input signals from the VCC logic level to the VDD logic level. To shift TTL signals to CMOS logic levels, the SELECT input is at the VCC HIGH logic state. When the SELECT input is a LOW logic state, each circuit translates signals from one CMOS level to another.
- Up and down level-shifting capability
- Shiftable input threshold for either CMOS or TTL compatibility
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Meets all requirements of JEDEC standard #13B
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
140ns
IC Case / Package
SOIC
Supply Voltage Min
5V
Operating Temperature Min
-55°C
Logic Type
Voltage Level Translator
Product Range
-
Output Current
6.8mA
No. of Pins
16Pins
Logic Case Style
SOIC
Supply Voltage Max
18V
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638