Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.580 |
25+ | €1.530 |
50+ | €1.480 |
100+ | €1.440 |
250+ | €1.390 |
500+ | €1.340 |
1000+ | €1.290 |
Product Information
Product Overview
The CD4035BE is a 4-stage CMOS parallel in/parallel out Shift Register for synchronous parallel inputs to each stage and serial inputs to the first stage via JK\ logic. Register stages 2, 3 and 4 are coupled in a serial D flip-flop configuration when the register is in the serial mode (parallel/serial control low). parallel entry into each register stage is permitted when the parallel/serial control is high. In the parallel or serial mode information is transferred on positive clock transitions. When the TRUE/COMPLEMENT control is high, the true contents of the register are available at the output terminals. When the TRUE/COMPLEMENT control is low, the outputs are the complements of the data in the register. The TRUE/COMPLEMENT control functions asynchronously with respect to the clock signal. JK\ input logic is provided on the first stage serial input to minimize logic requirements particularly in counting and sequence-generation applications.
- Synchronous parallel entry on all 4 stages
- JK\ Inputs on first stage
- Asynchronous true/complement control on all outputs
- Static flip-flop operation
- Buffered inputs and outputs
Technical Specifications
CD4035
1 Element
DIP
16Pins
18V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Parallel to Serial
4bit
DIP
3V
Differential
4035
125°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate