Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD40174BM .
Order Code1741071
Logic Family / Base NumberCD40174
Flip-Flop TypeD
Propagation Delay50ns
Frequency16MHz
Output Current6.8mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number40174
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
The CD40174BM is a CMOS hex D-type Flip-flop has independent DATA inputs. The clock and CLEAR\ inputs are common to all six units. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All sic flip-flops are simultaneously reset by a low level on the CLEAR\ input. It meets all requirements of JEDEC tentative standard no. 13B, 'standard specifications for description of 'B' series CMOS devices'.
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
CD40174
Propagation Delay
50ns
Output Current
6.8mA
Logic Case Style
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
Flip-Flop Type
D
Frequency
16MHz
IC Case / Package
SOIC
No. of Pins
16Pins
IC Output Type
Non Inverted
Supply Voltage Max
18V
Logic IC Base Number
40174
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638