Product Information
Product Overview
The CD40103BE is a 8-stage 8-bit presettable CMOS Binary Synchronous Down Counter with a single output which is active when the internal count is zero. It has control inputs for enabling or disabling the clock, for clearing the counter to its maximum count and for presetting the counter either synchronously or asynchronously. All control inputs and the carry-out/zero-defect output is active-low logic. In normal operation, the counter is decremented by one count on each positive transition of the CLOCK. Counting is inhibited when the carry-in/counter enable (CI/CE\) input is high. The carry-out/zero-defect (CO/ZD\) output goes low when the count reaches zero if the CI/CE\ input is low and remains low for one full clock period. When the synchronous preset-enable (SPE\) input is low, data at the JAM input is clocked input the counter on the next positive clock transition regardless of the state of the CI/CE\ input.
- Synchronous or asynchronous preset
- Cascadable
- 100% Tested for quiescent current at 20V
- Standardized symmetrical output characteristics
Applications
Clock & Timing
Technical Specifications
CD40103
4.8MHz
DIP
16Pins
18V
40103
125°C
Binary, Down
255
DIP
3V
CD4000
-55°C
CD4000 LOGIC
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate