Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.240 |
Product Information
Product Overview
The CC3220S-LAUNCHXL from Texas Instruments is a SimpleLink Wi-Fi CC3220S wireless microcontroller LaunchPad development kit. The SimpleLink Wi-Fi CC3220S LaunchPad development kit (CC3220S-LAUNCHXL) highlights CC3220S, a single-chip wireless microcontroller (MCU) with 256KB of RAM and enhanced security features. The CC3220S-LAUNCHXL features on-board emulation and sensors for a full out-of-the-box experience and rapid development. This board can be directly connected to a PC for use with development tools such as the Code Composer Studio Cloud integrated development environment (IDE). The CC3220S device brings IoT security to a new level, empowering developers to easily connect any application to the cloud.
- CC3220, SimpleLink Wi-Fi, Internet-on-a chip solution with integrated MCU
- Supports CCS, IAR embedded workbench IDE for ARM Cortex-M4
- Standalone development platform featuring sensors, LEDs and push-buttons
- On-board chip antenna with option for U.FL based testing
- 2x20 pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and BoosterPacks
- Back channel universal asynchronous receiver/transmitter (UART) through USB to PC
- XDS110-based JTAG emulation with serial port for flash programming
- Micro USB connector for power and debug connections
- Supports both 4 wire JTAG and 2 wire SWD
- Can be powered externally working down to 2.3V
Applications
Embedded Design & Development
Contents
CC3220S LaunchPad development tool, USB cable, Quick start guide.
Technical Specifications
Texas Instruments
SimpleLink CC
Cortex-M4
LaunchPad Development Board CC3220S, Micro USB Cable, Quick Start Guide
No SVHC (27-Jun-2018)
32bit
ARM
CC3220S
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate