Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCC2540F256RHAT
Order Code2411903
Data Rate1Mbps
RF / IF ModulationGFSK
Frequency Min2.402GHz
Frequency Max2.48GHz
Receiving Current22.1mA
RF IC Case StyleVQFN
No. of Pins40Pins
Supply Voltage Min2V
Supply Voltage Max3.6V
Transmitting Current31.6mA
Output Power (dBm)24dBm
Sensitivity dBm-93dBm
RF Transceiver Applications2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Data Rate
1Mbps
Frequency Min
2.402GHz
Receiving Current
22.1mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
24dBm
RF Transceiver Applications
2.4GHz Bluetooth Low Energy Systems, Mobile Phone Accessories, Sports, Leisure Equipment
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
GFSK
Frequency Max
2.48GHz
RF IC Case Style
VQFN
Supply Voltage Min
2V
Transmitting Current
31.6mA
Sensitivity dBm
-93dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000815