Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ7790511PW
Order Code2813715
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Current, Over Temperature, Over / Under Voltage, Short Circuit
No. of Cells-
Shutdown Current0.5µA
IC Case / PackageTSSOP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
-
IC Case / Package
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Battery Protection
Over Current, Over Temperature, Over / Under Voltage, Short Circuit
Shutdown Current
0.5µA
No. of Pins
20Pins
Supply Voltage Max
25V
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability