Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ298000RUGT .
Order Code2837365
No. of Cells2Cells
Shutdown Current0.1µA
No. of Pins8Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
No. of Cells
2Cells
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Shutdown Current
0.1µA
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability