Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ27425YZFT-G2B
Order Code2314383
Battery Management FunctionFuel Gauge, Status Monitor
Battery TypeLi-Ion
Supply Voltage Min2.8V
Supply Voltage Max4.5V
IC Case / PackageDSBGA
No. of Pins15Pins
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Battery Management Function
Fuel Gauge, Status Monitor
Supply Voltage Min
2.8V
IC Case / Package
DSBGA
Interfaces
I2C
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Battery Type
Li-Ion
Supply Voltage Max
4.5V
No. of Pins
15Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001