Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
10+ | €3.910 |
25+ | €3.620 |
50+ | €3.450 |
100+ | €3.280 |
250+ | €3.170 |
500+ | €3.060 |
Product Information
Product Overview
The BQ24630RGET is a highly integrated lithium phosphate switched-mode Battery Charge Controller offers a constant-frequency synchronous switching PWM controller with high-accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. The BQ24630 charges the battery in three phases: preconditioning, constant current and constant voltage. Charge is terminated when the current reaches a minimum user-selectable level. A programmable charge timer provides a safety backup. It automatically restarts the charge cycle if the battery voltage falls below an internal threshold and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage.
- ±0.5% Charge voltage accuracy
- ±3% Charge current accuracy
- ±3% Adapter current accuracy
- High-accuracy voltage and current regulation
- Automatic system power selection from adapter or battery
- Internal loop compensation
- Internal soft start
- Input overvoltage protection
- Battery detection
- Charge overcurrent protection
- Battery short protection
- Battery overvoltage protection
- Thermal shutdown
- Green product and no Sb/Br
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Industrial, Medical
Technical Specifications
Lithium
28V
QFN
7Cells
125°C
-
No SVHC (27-Jun-2018)
28V
10A
24Pins
0°C
Surface Mount
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate