Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8885IDGSR
Order Code2392465
Product RangeSingle 8-Bit SAR ADCs
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8885IDGSR
Order Code2392465
Product RangeSingle 8-Bit SAR ADCs
Resolution (Bits)18bit
Sampling Rate400kSPS
Input Channel TypeSerial
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 8-Bit SAR ADCs
Automotive Qualification Standard-
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Serial
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Sampling Rate
400kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
VSSOP
Operating Temperature Min
-40°C
Product Range
Single 8-Bit SAR ADCs
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability