Product Information
Alternatives for ADS8345EB .
1 Product Found
Product Overview
The ADS8345EB is an 8-channel 16-bit sampling Analog-to-digital Converter (ADC) with a synchronous serial interface. Typical power dissipation is 8mW at a 100kHz throughput rate and a 5V supply. The reference voltage (VREF) can be varied between 500mV and VCC/2 providing a corresponding input voltage range of ±VREF. The device includes a shutdown mode which reduces power dissipation to under 15µW. The ADC is ensured down to 2.7V operation. It also features low-power, high-speed and an on board multiplexer make the ADC ideal for battery-operated systems. The serial interface also provides low-cost isolation for remote data acquisition.
- Bipolar input range
- Pin-for-pin compatible with the ADS7844 and ADS8344
- Serial interface
- Green product and no Sb/Br
Applications
Automation & Process Control, Test & Measurement, Consumer Electronics
Technical Specifications
16bit
Differential, Single Ended
Single
5.25V
20Pins
85°C
-
No SVHC (17-Dec-2015)
100kSPS
4 Wire, Serial
2.7V
QSOP
-40°C
Octal 16-Bit SAR ADCs
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate