Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8331IRGET .
Order Code1815712
Product RangeQuad 16-Bit SAR ADCs
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS8331IRGET .
Order Code1815712
Product RangeQuad 16-Bit SAR ADCs
Resolution (Bits)16bit
Sampling Rate500kSPS
Input Channel TypeDifferential
Data InterfaceSerial
Supply Voltage TypeSingle
Supply Voltage Min2.7V
Supply Voltage Max5.5V
ADC / DAC Case StyleVQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 16-Bit SAR ADCs
Automotive Qualification Standard-
Product Overview
The ADS8331IRGET is a low-power 16-bit Analog-to-digital Converter (ADC) with unipolar, 4-to-1 multiplexer (mux) input. The device includes a 16-bit capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. The ADC is based on the same core and includes unipolar 8-to-1 input mux. Both devices offer a high-speed, wide-voltage serial interface and are capable of daisy-chain operation when multiple converters are used.
- Excellent AC/DC performance
- Flexible analog input arrangement
- On-chip 4/8-channel mux with breakout
- Auto/manual channel select and trigger
- On-chip conversion clock (CCLK)
- Software/hardware reset
- Programmable status/polarity EOC/INT
- Daisy-chain mode
- Global CONVST (independent of CS)
- Deep, nap and auto-NAP powerdown modes
- SPI™/DSP compatible serial interface
- Green product and no Sb/Br
Applications
Communications & Networking, Sensing & Instrumentation, Medical, Automation & Process Control, Test & Measurement
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Sampling Rate
500kSPS
Data Interface
Serial
Supply Voltage Min
2.7V
ADC / DAC Case Style
VQFN
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit SAR ADCs
MSL
MSL 2 - 1 year
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073