Product Information
Product Overview
The ADS1294IPAG is a 24-bit Analog-to-digital Converter (ADC) with built-in programmable gain amplifiers (PGAs), internal reference and an on board oscillator. The family of multichannel, simultaneous sampling, delta-sigma (ΔΣ) ADC incorporates all of the features that are commonly required in medical electrocardiogram (ECG) and electroencephalogram (EEG) applications. With high levels of integration and exceptional performance, the ADC enables the development of scalable medical instrumentation systems at significantly reduced size and power. Additionally, any configuration of input channels can be selected for derivation of the right leg drive (RLD) output signal. The ADC operates at data rates as high as 32kSPS, thereby allowing the implementation of software pace detection. Lead-off detection can be implemented internal to the device, either with a pull-up or pull-down resistor or an excitation current sink or source.
- Integrated respiration impedance measurement
- Digital pace detection capability
- Built-In oscillator and reference
- SPI™ compatible serial interface
- Green product and no Sb/Br
Applications
Medical, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
24bit
Differential, Single Ended
Single
5.25V
64Pins
85°C
-
No SVHC (17-Dec-2015)
32kSPS
Serial, SPI
1.65V
TQFP
-40°C
Quad 24-Bit Sigma-Delta ADCs
MSL 3 - 168 hours
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate