Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS124S08IRHBT
Order Code3004324
Product Range12 Channel 24-Bit Delta-Sigma ADCs
741 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €13.380 | 
| 10+ | €10.540 | 
| 25+ | €9.830 | 
| 50+ | €9.440 | 
| 100+ | €9.050 | 
| 250+ | €8.680 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS124S08IRHBT
Order Code3004324
Product Range12 Channel 24-Bit Delta-Sigma ADCs
Resolution (Bits)24bit
Sampling Rate4kSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleVQFN
No. of Pins32Pins
Operating Temperature Min-50°C
Operating Temperature Max125°C
Product Range12 Channel 24-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
24bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
4kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
VQFN
Operating Temperature Min
-50°C
Product Range
12 Channel 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002