Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS114S06BIRHBT
Order Code2802905
Product Range6 Channel 16-Bit Delta-Sigma ADCs
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS114S06BIRHBT
Order Code2802905
Product Range6 Channel 16-Bit Delta-Sigma ADCs
Resolution (Bits)16bit
Sampling Rate4kSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Data InterfaceSPI
Supply Voltage TypeSingle, Dual (+/-)
Supply Voltage Min2.7V
Supply Voltage Max5.25V
ADC / DAC Case StyleVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range6 Channel 16-Bit Delta-Sigma ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Supply Voltage Type
Single, Dual (+/-)
Supply Voltage Max
5.25V
No. of Pins
32Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
4kSPS
Data Interface
SPI
Supply Voltage Min
2.7V
ADC / DAC Case Style
VQFN
Operating Temperature Min
-40°C
Product Range
6 Channel 16-Bit Delta-Sigma ADCs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023