Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.230 |
10+ | €6.400 |
25+ | €5.580 |
50+ | €5.470 |
100+ | €5.360 |
250+ | €5.140 |
500+ | €5.040 |
Product Information
Product Overview
The ADC1175CIMTC/NOPB is an Analog-to-digital Converter (ADC) that digitizes signals to 8-bit while consuming just 60mW of power (typical). The low power ADC uses unique architecture that achieves 7.5-bit effective. Output formatting is straight binary coding. The excellent DC and AC characteristics of this device, together with its low power consumption and 5V single supply operation, make it ideally suited for applications. Furthermore, the ADC is resistant to latch-up and the outputs are short-circuit proof. The top and bottom of the ADC reference ladder is available for connections, enabling a wide range of input possibilities.
- Internal sample-and-hold function
- Internal reference bias resistors
- Industry standard pin-outs
- TRI-STATE Outputs
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Consumer Electronics, Computers & Computer Peripherals, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
8bit
-
Single
5.25V
24Pins
70°C
-
20MSPS
-
4.75V
TSSOP
-20°C
Single 8-Bit Two-Step ADCs
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate