Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €116.000 |
Price for:Each
Minimum: 1
Multiple: 1
€116.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0554 1111
Order Code4469894
Technical Datasheet
Accessory TypeBluetooth Handle
For Use WithTesto 440 Air Velocity & IAQ Meter Probe Heads
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0554 1111 is an universal Bluetooth® handle for connecting probe heads. Bluetooth handle for measurements without any bothersome cables: the readings are transmitted directly to your measuring instrument via Bluetooth. Combine the handle with different probe heads (please order separately) to easily expand your portfolio of probes.
- The handle can easily be connected to a probe head or extendable telescope
- Use the button on the handle to store individual readings in the compatible measuring instrument
- 20m Bluetooth range
- Black/orange colour universal Bluetooth® handle
- Powered by 4 x type AA batteries
- Dimension is 165 x 50 x 40 mm
- Operating temperature range from -5 to +50°C
Contents
Bluetooth handle including 4 x AA batteries.
Notes
User need adapter (0554 2160) to connect probe heads for air velocity measurement or the extendable telescope for air velocity measurement to the handle.
Technical Specifications
Accessory Type
Bluetooth Handle
Product Range
-
For Use With
Testo 440 Air Velocity & IAQ Meter Probe Heads
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394