Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04200-00000-00
Order Code3876387
Product Range4200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
8+ | €221.350 |
Price for:Each
Minimum: 8
Multiple: 8
€1,770.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04200-00000-00
Order Code3876387
Product Range4200 Series
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourRed
Total Tape Thickness3.5 mil (0.09 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial2.95"
Tape Width - Metric75mm
Product Range4200 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Red
Roll Length - Imperial
108.3ft
Tape Width - Imperial
2.95"
Product Range
4200 Series
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
3.5 mil (0.09 mm)
Roll Length - Metric
33m
Tape Width - Metric
75mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435