Print Page
Image is for illustrative purposes only. Please refer to product description.
164 In Stock
65 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.430 |
| 25+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01097
Order Code4161315
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCTo Be Advised
Product Overview
A common test lead for electronics applications. Connects to oscilloscopes, frequency counters, function generators, etc. Manufactured from 50Ohm coaxial cable. IEC1010 rating: 30V AC, 60V DC.
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
19.6"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
To Be Advised
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
500mm
Current Rating
-
Product Range
-
Alternatives for TEN01097
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042