Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €144.910 |
3+ | €140.850 |
Price for:Each
Minimum: 1
Multiple: 1
€144.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01063
Order Code4161283
Manufacturer Warranty-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
A professional digital multimeter with high resolution, high accuracy measurements and a water resistant case design for demanding environments.
- Large 40000 count, triple LCD display with backlight
- Analogue bargraph
- True RMS measurements and autoranging
- High resolution (0.01mV, 0.01μA, 0.01Ω)
- AC/DC voltage, AC/DC current, resistance, capacitance, frequency and temperature measurements
- 4-20mA loop measurements
- Continuity buzzer (<lt/>100Ω) and diode test
- Min/Max/Rel and Data hold functions
- Peak capture mode
- Recording mode with 9999 readings memory
- Duty cycle measurement
- Comprehensive input protection
- Double moulded case, IP67 dust and waterproof
- Auto power off
- DC voltage: 1000V ±0.025%
- AC voltage: 1000V ±0.5%
- DC current: 10A ±0.1%
- AC current: 10A ±0.7%
- Resistance: 40MΩ ±0.3%
- Capacitance: 40mF ±3.5%
- Frequency: 10MHz ±0.1%
- Temperature: 760°C/1400°F ±1.0%
- Safety: IEC1010 600V CATIV/1000V CATIII
- Dimensions: (WxHxD) 82x182x55mm
- Weight: 360g
Contents
Contents: DMM, 9V battery, test leads, K type temperature probe, carry case and user manual
Technical Specifications
Manufacturer Warranty
-
SVHC
Boric acid (14-Jun-2023)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4