Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK0ARCTL2
Order Code4285426
Product RangeOsiSense XU Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €174.200 |
| 5+ | €170.720 |
| 10+ | €167.230 |
| 25+ | €163.750 |
| 50+ | €160.260 |
Price for:Each
Minimum: 1
Multiple: 1
€174.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK0ARCTL2
Order Code4285426
Product RangeOsiSense XU Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max35m
Sensing Range Max30m
Supply Voltage DC Min24V
Sensing MethodMultimode
Sensor Output TypeRelay
Output TypeDigital - NO / NC
Supply Voltage DC Max240V
Product RangeOsiSense XU Series
Connection Method2m 5 Wire Cable
Supply Voltage Min20V
Supply Voltage Max264V
Light SourceInfrared, Polarised Red LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The XUK0ARCTL2 from Schneider is a multimode photoelectric sensor with compact design. This sensor operates with AC and DC voltages.
- Supply voltage range from 24VAC/DC to 240VAC/VDC
- Nominal sensing distance range from 0m to 30m
- Relay output type
- Discrete output function of 1NO or 1NC programmable
- Multimode detection system
- Cable connection
- Power consumption in 3W
- 2m cable length
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
30m
Sensing Method
Multimode
Output Type
Digital - NO / NC
Product Range
OsiSense XU Series
Supply Voltage Min
20V
Light Source
Infrared, Polarised Red LED
IP Rating
IP65
Operating Temperature Max
55°C
Sensing Distance Max
35m
Supply Voltage DC Min
24V
Sensor Output Type
Relay
Supply Voltage DC Max
240V
Connection Method
2m 5 Wire Cable
Supply Voltage Max
264V
Qualification
-
Operating Temperature Min
-25°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18