Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV11801
Order Code1906134
Product RangeXS Series
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €238.000 |
| 5+ | €226.000 |
Price for:Each
Minimum: 1
Multiple: 1
€238.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXSAV11801
Order Code1906134
Product RangeXS Series
Sensing Range Max10mm
Thread Size - MetricM30
Sensor Output TypeSPST-NC
Supply Voltage DC Min20V
Supply Voltage DC Max264V
Product RangeXS Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
SPST-NC
Supply Voltage DC Max
264V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
M30
Supply Voltage DC Min
20V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235872