Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1N05PA311S
Order Code2218463
Sensor TypeInductive Proximity Sensor
Sensing Range Max0.8mm
Thread Size - MetricM5
Sensor Output TypePNP
Supply Voltage DC Min5V
Sensing Distance Nom0.8mm
Supply Voltage DC Max24V
Sensor Case / PackageCylindrical M5 Thread
Alternatives for XS1N05PA311S
1 Product Found
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M5
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Sensing Range Max
0.8mm
Sensor Output Type
PNP
Sensing Distance Nom
0.8mm
Sensor Case / Package
Cylindrical M5 Thread
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494