Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS1L04PA310
Order Code2365885
Product RangeXS Series
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Technical Specifications
Sensing Range Max
1mm
Sensor Output Type
PNP
Supply Voltage DC Max
24V
SVHC
No SVHC (17-Dec-2014)
Thread Size - Metric
-
Supply Voltage DC Min
5V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628