Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10553H7
Order Code2847328
Product RangeOsiSense XC
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €104.480 |
5+ | €102.620 |
10+ | €100.820 |
Price for:Each
Minimum: 1
Multiple: 1
€104.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ10553H7
Order Code2847328
Product RangeOsiSense XC
Technical Datasheet
Limit Switch ActuatorRod Lever
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max0.25N
Product RangeOsiSense XC
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The XCKJ10553H7 is a 1NC+1NO snap-action Limit Switch with metal round rod lever and screw-clamp terminals. It is suitable for materials handling, conveying, machining, service sector, food and beverage.
- Fixed body type
- Rotary head
- Lateral approach 1 or 2 directions programmable direction
- By 30° cam switch actuation
- 1 Entry tapped for 1/2" NPT cable gland
- 10A by gG cartridge fuse Short-circuit protection
- IP66/IK07 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Rod Lever
Contact Current AC Max
10A
Operating Force Max
0.25N
Contact Current DC Max
10A
SVHC
To Be Advised
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.495