Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHAIR
Manufacturer Part NoTANB0700V3
Order Code3409735
Also Known AsGTIN UPC EAN: 5060369673258
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €18.080 |
Price for:Each
Minimum: 1
Multiple: 1
€18.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHAIR
Manufacturer Part NoTANB0700V3
Order Code3409735
Also Known AsGTIN UPC EAN: 5060369673258
Carrying Case MaterialPET (Polyester)
Case ColourBlack
External Height - Imperial16.54"
External Height - Metric420mm
External Width - Imperial12.6"
External Width - Metric320mm
External Depth - Imperial4.72"
External Depth - Metric120mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Simple and reliable laptop backpack
- Foam cushioned laptop compartment
- Lightweight 600D polyester construction
- Extra storage pocket for documents
Contents
Backpack only
Technical Specifications
Carrying Case Material
PET (Polyester)
External Height - Imperial
16.54"
External Width - Imperial
12.6"
External Depth - Imperial
4.72"
Product Range
-
Case Colour
Black
External Height - Metric
420mm
External Width - Metric
320mm
External Depth - Metric
120mm
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45