Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306LG
Order Code2422305
Product RangeQ-CEE'S QCC Series
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoQCC306LG
Order Code2422305
Product RangeQ-CEE'S QCC Series
Label TypeSelf Laminating
Label Height0
Label Width0
Label MaterialVinyl
Label ColourGreen on White
Label Diameter0
Pack Quantity144
Label LegendCalibration (ID No, By, Date, Due)
Product RangeQ-CEE'S QCC Series
Technical Specifications
Label Type
Self Laminating
Label Width
0
Label Colour
Green on White
Pack Quantity
144
Product Range
Q-CEE'S QCC Series
Label Height
0
Label Material
Vinyl
Label Diameter
0
Label Legend
Calibration (ID No, By, Date, Due)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169
Product traceability