Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000795-15
Order Code4458318
Product RangeVDP Industrial Series
872 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.690 |
| 5+ | €22.240 |
| 10+ | €21.780 |
| 50+ | €21.330 |
| 100+ | €20.870 |
| 250+ | €20.420 |
Price for:Each
Minimum: 1
Multiple: 1
€22.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000795-15
Order Code4458318
Product RangeVDP Industrial Series
Antenna Type5G / LTE / LTE-M / Cellular IoT / GNSS / GPS / WiFi / ISM / GSM / UMTS / NB-IoT / CBRS / L-Band
Frequency Min4.94GHz
Frequency Max4.99GHz
Antenna MountingAdhesive / Fakra Connector
Gain-3.3dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeVDP Industrial Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
5G / LTE / LTE-M / Cellular IoT / GNSS / GPS / WiFi / ISM / GSM / UMTS / NB-IoT / CBRS / L-Band
Frequency Max
4.99GHz
Gain
-3.3dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (23-Jan-2024)
Frequency Min
4.94GHz
Antenna Mounting
Adhesive / Fakra Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
VDP Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability