Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2449917-1
Order Code4559764
Product RangeAMPSEAL 16 Series
Technical Datasheet
164 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.200 |
| 10+ | €8.570 |
| 25+ | €8.070 |
| 100+ | €7.650 |
| 250+ | €7.240 |
| 500+ | €6.820 |
Price for:Each
Minimum: 1
Multiple: 1
€10.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2449917-1
Order Code4559764
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
No. of Positions1Ways
For Use WithAMP Automotive Crimp Pin Contacts
Connector Body MaterialGlass Filled PBT Body
IP RatingIP67, IPX9K
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
AMPSEAL 16 Series
No. of Positions
1Ways
Connector Body Material
Glass Filled PBT Body
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Gender
Plug
For Use With
AMP Automotive Crimp Pin Contacts
IP Rating
IP67, IPX9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012551