Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €33.740 |
5+ | €31.910 |
10+ | €30.080 |
25+ | €28.950 |
50+ | €28.150 |
100+ | €27.360 |
250+ | €26.080 |
500+ | €51.440 |
1000+ | €42.570 |
Price for:Each
Minimum: 1
Multiple: 1
€33.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2441520-1
Order Code4457252
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Operating Frequency Max4.5GHz
Frequency Max4.5GHz
Connector TypeBNC
Connector TypeBNC
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
4.5GHz
Connector Type
BNC
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Frequency Max
4.5GHz
Connector Type
BNC
Impedance
75ohm
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability