Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302794-1
Order Code3261538
Product RangeMULTIGIG RT 3
Also Known AsRAPLUGASSY,CENTERRP0,RTM,VPX,MGRT3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
153+ | €116.200 |
Price for:Each
Minimum: 153
Multiple: 153
€17,778.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302794-1
Order Code3261538
Product RangeMULTIGIG RT 3
Also Known AsRAPLUGASSY,CENTERRP0,RTM,VPX,MGRT3
Technical Datasheet
Product RangeMULTIGIG RT 3
No. of Contacts112Contacts
Pitch Spacing1.8mm
No. of Rows7Rows
Row Pitch1.35mm
Technical Specifications
Product Range
MULTIGIG RT 3
Pitch Spacing
1.8mm
Row Pitch
1.35mm
No. of Contacts
112Contacts
No. of Rows
7Rows
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability