Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205110-3
Order Code2518018
Product RangeMicro-MaTch Value-Line Series
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €1.220 |
Price for:Each
Minimum: 500
Multiple: 500
€610.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205110-3
Order Code2518018
Product RangeMicro-MaTch Value-Line Series
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
Connector Type AMicro-Match Plug
Connector Type BMicro-Match Plug
No. of Positions18Ways
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangeMicro-MaTch Value-Line Series
Cable Assembly Type-
Cable Pitch1.27mm
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Connector Type B
Micro-Match Plug
Cable Length - Imperial
7.87"
Connector Pitch
1.27mm
Cable Assembly Type
-
Connector Type A
Micro-Match Plug
No. of Positions
18Ways
Cable Length - Metric
200mm
Product Range
Micro-MaTch Value-Line Series
Cable Pitch
1.27mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01