Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €2.890 |
Price for:Each
Minimum: 500
Multiple: 500
€1,445.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205075-2
Order Code2517986
Connector to ConnectorMicro-Match Plug to Micro-Match Board Connector
Connector Type AMicro-Match Plug
Connector Type BMicro-Match Board Connector
No. of Positions18Ways
Cable Length - Imperial5.118"
Cable Length - Metric130mm
Connector Pitch1.27mm
Product Range-
Cable Pitch1.27mm
Cable Assembly Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Board Connector
Connector Type B
Micro-Match Board Connector
Cable Length - Imperial
5.118"
Connector Pitch
1.27mm
Cable Pitch
1.27mm
SVHC
No SVHC (17-Jan-2022)
Connector Type A
Micro-Match Plug
No. of Positions
18Ways
Cable Length - Metric
130mm
Product Range
-
Cable Assembly Type
-
Technical Docs (1)
Alternatives for 2205075-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006622