Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.870 |
| 10+ | €15.480 |
| 25+ | €14.820 |
Price for:Each
Minimum: 1
Multiple: 1
€17.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1838296-3
Order Code1413679
Connector Type A90° M8 Receptacle
Connector Type AM8 Sensor Right Angle 3 Position Receptacle
Connector to Connector90° M8 Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1838296-3 is a 5m single-ended Sensor Cable with 3-position M8 right angle female to free end connection. This sensor cable comes with a black PVC jacket and gold-plated over nickel brass contacts.
- Black polyurethane connector body
- Nickel-plated zinc die cast screw nut
- 10mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 5A Current rating
- 500VAC Breakdown voltage
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
90° M8 Receptacle
Connector to Connector
90° M8 Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Connector Type A
M8 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183705